Filter Your Search
1 - 4 of 4 results
|
MX25L1633EZNI-10G
Macronix International Co Ltd
|
$0.6663 | Yes | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 16M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MX25L1633EZUI-10G
Macronix International Co Ltd
|
$0.7329 | Yes | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO HAVE X 1 MEMORY WIDTH | 2 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | USON-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MX25L1633EM2I-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 16M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MX25L1633EMI-10G
Macronix International Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | CAN BE ORGANISED AS 16 MBIT X 1 | 2 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 16 |