Filter Your Search
1 - 10 of 68 results
|
SFMX-115-T2-S-D
Samtec Inc
|
$5.2521 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE LITE, LATCHED | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 0.905 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
SFMX-115-02-S-D
Samtec Inc
|
$6.5545 | Yes | Yes | Active | 30 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE/BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
SFMX-115-02-S-D-K-TR
Samtec Inc
|
$6.7908 | Yes | Active | 30 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | MATTE TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
SFMX-110-02-H-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE/BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
SFMX-113-T2-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
C3PH-C-1-SMX-11-SD-GD30
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
C3PH-C-1-SMX-11-SD-GD
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
SFMX-110-02-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE/BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
C3PH-1-SMX-11-SD-TN
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
C3PH-C-1-SMX-11-SD-SG
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |