Filter Your Search
1 - 3 of 3 results
|
MX10E8050XUC
Macronix International Co Ltd
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||
|
MX10E8050XPC
Macronix International Co Ltd
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 15.24 mm | 51.94 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||
|
MX10E8050XQC
Macronix International Co Ltd
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MACRONIX INTERNATIONAL CO LTD | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 |