Filter Your Search
1 - 1 of 1 results
|
MWM3-911-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 910 Ω | 3 % | 3.5 W | 8127 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 250 V | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 7.49 mm | 20.6 mm | 6.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |