Parametric results for: mwdm5l-21p-6e2-18p under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm5l21p6e218p
Select parts from the table below to compare.
Compare
Compare
MWDM5L-21P-6E2-18P
Glenair Inc
Check for Price Buy Yes Yes Active 21 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE C ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 0.043 inch 5 GΩ 26 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 150 °C WIRE, STRANDED PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO JACKPOST LOCKING ONE WITH CABLE ASSEMBLY 50u inch GOLD CRIMP 0.308 inch 0.233 inch 1.085 inch 18 inch GLENAIR INC compliant