Filter Your Search
1 - 10 of 40 results
|
MWDM3L-9SSMRPT
Glenair Inc
|
$283.7456 Buy | Active | 9 | 2 | 640 µm | 1 | 32 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | STAINLESS STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | #2-56 INSERT | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.324 inch | 0.581 inch | 0.785 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
MWDM3L-9SSM
Glenair Inc
|
$355.4742 Buy | Active | 9 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | STAINLESS STEEL | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.308 inch | 0.234 inch | 0.785 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MWDM3L9SSMRR3T
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L9SSMRR3N
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L9SSMRR5T
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L9SSMRR4N
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L9SSMRNN
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L-9SSMRR3T
Glenair Inc
|
Check for Price Buy | Active | 9 | 2 | 640 µm | 1 | 32 mΩ | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | A | STAINLESS STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 3 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | #2-56 INSERT | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.324 inch | 0.581 inch | 0.785 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
MWDM3L9SSMRR5N
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWDM3L9SSMRTN
Glenair Inc
|
Check for Price Buy | Active | D MICROMINIATURE CONNECTOR | MWDM-SMR | GLENAIR INC | unknown |