Filter Your Search
1 - 1 of 1 results
|
MWDM3L-100PCBSPU-0.11513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 100 | 4 | 2.54 mm | 6 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | H | STAINLESS STEEL | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | SOLDER | 0.51 inch | 0.43 inch | 2.17 inch | GLENAIR INC | ROHS COMPLIANT | compliant |