Filter Your Search
1 - 3 of 3 results
|
MWDM2L-15PCBRR3T-.110
Glenair Inc
|
$203.2228 | No | No | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM2L-15PCBRR3T-.110-513
Glenair Inc
|
$222.6960 | Yes | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.11 inch | GLENAIR INC | compliant | |||||||||
|
MWDM2L-15PCBRR3T-.110513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |