Filter Your Search
1 - 3 of 3 results
|
MWDM1L-31PBR-.150
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e0 | YES | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.465 inch | 2.04 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MWDM1L-31PBR150
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e0 | YES | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.465 inch | 2.04 inch | GLENAIR INC | not_compliant | ||||||||||||||
|
MWDM1L-31PBR-.150513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.465 inch | 2.04 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |