Parametric results for: mwdm1l-51p-6e5-18s1 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mwdm1l51p6e518s1
Select parts from the table below to compare.
Compare
Compare
MWDM1L-51P-6E5-18S1
Glenair Inc
$309.6282 No No Active 51 3 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE G ALUMINUM ALLOY GOLD OVER NICKEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 0.043 inch 5 GΩ 26 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 150 °C WIRE, STRANDED PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch CADMIUM CRIMP 0.351 inch 0.233 inch 1.435 inch 18 inch GLENAIR INC not_compliant