Parametric results for: mwdm1l-31pcbrpt-.110 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mwdm1l31pcbrpt110
Select parts from the table below to compare.
Compare
Compare
MWDM1L-31PCBRPT-.110
Glenair Inc
$237.6586 No No Active 31 2 2.54 mm 4 32 mΩ 3 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.31 inch 0.525 inch 1.337 inch 0.11 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
MWDM1L-31PCBRPT-.110513
Glenair Inc
Check for Price Yes No Active 31 2 2.54 mm 4 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC-2B JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.31 inch 0.525 inch 1.337 inch 0.11 inch GLENAIR INC not_compliant EAR99 8536.69.40.30