Filter Your Search
1 - 1 of 1 results
|
MWDM1L-21SCBRP-.140513
Glenair Inc
|
Check for Price | Yes | No | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.31 inch | 0.425 inch | 1.087 inch | 0.14 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |