Filter Your Search
1 - 2 of 2 results
|
MWDM1L-15P-5C4-.500M
Glenair Inc
|
Check for Price | No | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | PANEL MOUNTABLE, WIRE LENGTH: .500 INCH, STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e4 | YES | WIRE, SOLID | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.935 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
MWDM1L-15P-5C4-.500M1
Glenair Inc
|
Check for Price | No | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | PANEL MOUNTABLE, WIRE LENGTH: .500 INCH, STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e4 | YES | WIRE, SOLID | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 0.935 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |