Filter Your Search
1 - 4 of 4 results
|
MWCT1015SFVLLNR
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MWCT1015SFVLLNFCR
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-09-13 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MWCT1015SFVLLNFCT
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2018-09-13 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MWCT1015SFVLLNT
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 |