Filter Your Search
1 - 2 of 2 results
![]() |
MVSMBJP6KE82CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.38 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 90.2 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
MVSMBJP6KE8.2CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.38 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.02 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |