Filter Your Search
1 - 3 of 3 results
|
MVK35VC220MJ10
Chemi-Con
|
Check for Price | No | No | Obsolete | 220 µF | 35 V | 375 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVK | 77 µA | 0.14 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 4141 | unknown | EAR99 | |||||||||
|
MVK35VC220MJ10TP
Samyoung Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 220 µF | 35 V | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Ecological Capacitors Available | MVK(35V) | 105 °C | -40 °C | 2 | SMT | Tape | 10 mm | 11 mm | 10.3 mm | SAMYOUNG ELECTRONICS CO LTD | , 4341 | unknown | EAR99 | ||||||||||||||
|
MVK35VC220MJ10TP
Chemi-Con
|
Check for Price | No | No | Obsolete | 220 µF | 35 V | 375 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVK | 77 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | ONE SURFACE | NIPPON CHEMI-CON CORP | , 4141 | unknown | EAR99 |