Filter Your Search
1 - 1 of 1 results
|
MVIV202048BPX-500.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 20 % | 50 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIEMENTARY OUTPUT; TR, EMBOSSED, 7 INCH | 2.25 V | 250 mV | 2 ns | NO | 25 ppm | 5 % | 2 ns | 2.625 V | 2.375 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock |