Filter Your Search
1 - 3 of 3 results
|
MV8333
QT Optoelectronics
|
Check for Price | No | Obsolete | SUPER YELLOW | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 1500 mcd | 590 nm | 30 deg | WATER CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.6 mm | 5 mm | QT OPTOELECTRONICS | unknown | |||||||
|
MV8333
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | SUPER YELLOW | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 1500.0 mcd | 590 nm | 30 deg | WATER CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.635 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||||||
|
MV8333
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SUPER YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 1500.0 mcd | 590 nm | 30 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.635 mm | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 |