Filter Your Search
1 - 10 of 18 results
|
MV66401-25B0DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 22 ns | 25 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 10 mA | 40 µA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
MV66401-25B0LC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 22 ns | 25 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 40 µA | CMOS | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | |||
|
MV66401-10B0DP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
MV66401-25B0DP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
MV66401-10B0DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 10 mA | 30 µA | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
MV66401-10B0DG
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
MV66401-25B0DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 22 ns | 25 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 10 mA | 40 µA | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
MV66401A0LC
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
MV66401DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 25 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||
|
MV66401A0DG
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 |