Parametric results for: mv62t1ag-r under VCXO

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: mv62t1agr
Select parts from the table below to compare.
Compare
Compare
MV62T1AG-R55.0000MHZ
MtronPTI
Check for Price Yes Obsolete 55 MHz 500 % 5 TTL, 15 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 5 ns NO 50 ppm 10 % 5 ns 5.25 V 4.75 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES Nickel (Ni) 20.8mm x 13.2mm x 7.62mm MTRONPTI unknown Clock
MV62T1AG-R25.000MHZ
MtronPTI
Check for Price Yes Obsolete 25 MHz 500 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 10 ns NO 50 ppm 10 % 10 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.08mm MTRONPTI unknown Clock
MV62T1AG-RFREQ2
MtronPTI
Check for Price Yes Transferred 500 % 5 TTL, 15 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 5 ns NO 50 ppm 10 % 160 MHz 55 MHz 5 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.08mm M-TRON INDUSTRIES INC unknown Clock
MV62T1AG-R54.9990MHZ
MtronPTI
Check for Price Yes Obsolete 54.999 MHz 500 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 10 ns NO 50 ppm 10 % 10 ns 5.25 V 4.75 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES Nickel (Ni) 20.8mm x 13.2mm x 7.62mm MTRONPTI unknown Clock
MV62T1AG-RFREQ3
MtronPTI
Check for Price Yes Obsolete 500 % 5 TTL, 15 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 5 ns NO 50 ppm 10 % 160 MHz 55 MHz 5 ns 5.25 V 4.75 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES Nickel (Ni) 20.8mm x 13.2mm x 7.62mm MTRONPTI unknown Clock
MV62T1AG-R160.0000MHZ
MtronPTI
Check for Price Yes Obsolete 160 MHz 500 % 5 TTL, 15 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 5 ns NO 50 ppm 10 % 5 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 7.62mm MTRONPTI unknown Clock
MV62T1AG-R25.0000MHZ
MtronPTI
Check for Price Yes Obsolete 25 MHz 500 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE FUNCTION 4.5 V 500 mV 10 ns NO 50 ppm 10 % 10 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.08mm MTRONPTI unknown Clock
MV62T1AG-R1.5000MHZ
MtronPTI
Check for Price Yes Obsolete 1.5 MHz 500 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 10 ns NO 50 ppm 10 % 10 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.08mm MTRONPTI unknown Clock
MV62T1AG-RFREQ1
MtronPTI
Check for Price Yes Transferred 500 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 10 ns NO 50 ppm 10 % 54.999 MHz 1.5 MHz 10 ns 5.25 V 4.75 V 40/60 % e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.08mm M-TRON INDUSTRIES INC unknown Clock