Filter Your Search
1 - 10 of 20 results
|
MV61T1ADFREQ3
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV61T1ADFREQ1
MtronPTI
|
Check for Price | No | Transferred | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
MV61T1AD160.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
MV61T1AD-R25.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE FUNCTION | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||
|
MV61T1AD25.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 25 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE FUNCTION | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||
|
MV61T1AD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV61T1AD-RFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV61T1ADFREQ2
MtronPTI
|
Check for Price | No | Transferred | 1000 % | 5 TTL, 15 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
MV61T1AD-RFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 54.999 MHz | 25 MHz | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV61T1AD25.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 25 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock |