Filter Your Search
1 - 1 of 1 results
|
MV13T2AD-R25.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock |