Parametric results for: mv13t1ag-r54.9990mhz under VCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mv13t1agr549990mhz
Select parts from the table below to compare.
Compare
Compare
MV13T1AG-R54.9990MHZ
MtronPTI
Check for Price Yes Obsolete 54.999 MHz 100 % 10 TTL, 50 pF 5 V CMOS/TTL MV TRI-STATE 4.5 V 500 mV 10 ns NO 50 ppm 10 % 10 ns 5.25 V 4.75 V 40/60 % 70 °C SURFACE MOUNT YES Nickel (Ni) 20.8mm x 13.2mm x 7.62mm MTRONPTI unknown Clock