Filter Your Search
1 - 2 of 2 results
|
MV-9350AJ-3K-JSK220M000000
Microsemi Corporation
|
Check for Price | Transferred | 220 MHz | 50 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 1.7 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 220 MHz | 80 MHz | 2 mA | 2 ns | 1.89 V | 1.71 V | 60/40 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 0.75mm | MICROSEMI CORP | compliant | Clock | |||
|
MV-9350AJ-3K-JSK220M000000
Vectron International
|
Check for Price | Transferred | 220 MHz | 50 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 1.7 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 220 MHz | 80 MHz | 2 mA | 2 ns | 1.89 V | 1.71 V | 60/40 % | CMOS | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.12 |