Filter Your Search
1 - 1 of 1 results
|
MUSB-B551-041
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | 1 | 1.6 mm | 2 | 50 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | AU ON NI | STRAIGHT | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | YES | #2-56 UNC | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.6 mm | 30u inch | NICKEL | SOLDER | 0.394 inch | 0.393 inch | 0.787 inch | 0.089 inch | AMPHENOL CORP | unknown | Amphenol |