Filter Your Search
1 - 6 of 6 results
|
MURF1020CT
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 A | 950 mV | 35 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 150 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MURF1020CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||||
|
MURF1020CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | R-PSFM-T3 | |||||||||||||||||||
|
MURF1020CT
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||||
|
MURF1020CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC, ITO-220AB, FULL PACK-3 | 3 | |||||||||||
|
MURF1020CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1.2 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | ITO-220AB, 3 PIN |