Filter Your Search
1 - 6 of 6 results
|
MUR660CT
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MUR660CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 60 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||
|
MUR660CT
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 6 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 60 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | TO-220AB, 3 PIN | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
MUR660CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.4 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.10.00.80 | |||||||||||
|
MUR660CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MUR660CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 6 A | 75 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 60 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | TO-220AB, 3 PIN | 8541.10.00.80 | TO-220AB | 3 |