Filter Your Search
1 - 8 of 8 results
|
MUR420G
onsemi
|
$0.2927 | Yes | Active | 4 A | 710 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY POWER | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | CASE 267-03, 2 PIN | 2 | 267-05 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
MUR420GP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR420GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MUR420GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1.35 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR420GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR420G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 890 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MUR420GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1.35 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR420GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 4 A | 1.35 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |