Parametric results for: mur140b under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mur140b
Select parts from the table below to compare.
Compare
Compare
MUR140-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 1 A 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 35 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.80
MUR140-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 1 A 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 35 A 1 O-PALF-W2 DO-41 1 150 °C -50 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.80
MUR140-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
MUR140-B
Diodes Incorporated
Check for Price No Yes Active 1 A 1.05 V 75 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 35 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 175 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
MUR140-B
Rectron Semiconductor
Check for Price Yes Active 1 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 e3 DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 not_compliant EAR99 8541.10.00.80