Filter Your Search
1 - 2 of 2 results
|
HMTSW-117-27-S-S-965-RA
Samtec Inc
|
$5.1015 | Yes | Yes | Active | 17 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.119 inch | 0.16 inch | 1.7 inch | 0.09 inch | SAMTEC INC | compliant | ||
|
MTSW-117-27-S-S-965-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 17 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 1.7 inch | SAMTEC INC | compliant |