Filter Your Search
1 - 1 of 1 results
|
MTS62C19A-HS105
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | CMOS | ALSO REQUIRED LOAD SUPPLY VOLTAGE OF 10V TO 40V | 1 | 1 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.697 mm | 2.642 mm | 7.518 mm | MICROCHIP TECHNOLOGY INC | SOP-24 | compliant | EAR99 | 8542.39.00.01 | Microchip |