Filter Your Search
1 - 1 of 1 results
|
MTM106DPC
TE Connectivity
|
$18.6454 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | SHORT BAT | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 26 deg | CHROME | BRASS | GREEN | 1/4-40 | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOSET 94V-0 | EPOXY TERMINAL SEALED | HAND | NO | Gold (Au) | BRASS | SOLDER | SOLVENT | 0.27 inch | 8 mm | 10 mm | 13 mm | 0.32 inch | 0.19 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity |