Filter Your Search
1 - 8 of 8 results
|
MTL3.3-1.200-5M
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 10.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MH1
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 8.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MHH1
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 8.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MH3
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 10.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MHH3
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 10.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MH
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 10.0mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MH2
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 9.2mm | MICROCOM DEVICES LTD | unknown | ||
|
MTL3.3-1.200-5MHH2
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 1.2 MHz | 5 % | 10 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | YES | 10 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.0mm x 20.0mm x 9.2mm | MICROCOM DEVICES LTD | unknown |