Filter Your Search
1 - 2 of 2 results
|
MTJHAF525DV-50.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | TR, 13 INCH | 4.5 V | 500 mV | YES | 10 ppm | 5.25 V | 4.75 V | 40/60 % | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 3.0mm | MMD COMPONENTS | compliant | Clock | ||
|
MTJHAF525DV-50.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | BULK | 4.5 V | 500 mV | YES | 10 ppm | 5.25 V | 4.75 V | 40/60 % | 70 °C | -30 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 3.0mm | MMD COMPONENTS | compliant | Clock |