Filter Your Search
1 - 1 of 1 results
|
MTFC32GJDED-3MWT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | YES | CMOS | 52 MHz | 274.8779 Gbit | FLASH CARD | 8 | 1 | 32000000000 | 34.3597 G | SYNCHRONOUS | 32GX8 | PARALLEL | 3.3 V | 3.6 V | 2.7 V | 3.3 V | OTHER | R-PBGA-B169 | 85 °C | -25 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,14X28,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 18 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | NO | NO | NO | MLC NAND TYPE |