Filter Your Search
1 - 5 of 5 results
|
MTC1528D12
XP Power
|
$314.0442 | Yes | Active | 28 V | 12 V | 40 V | 15.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P14 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 26 mm | 40 mm | 13.2 mm | XP POWER LTD | MODULE | PACKAGE-14 | 14 | compliant | EAR99 | XP POWER | ||||
|
MTC1528D12-LT
XP Power
|
Check for Price | Active | 28 V | 12 V | 40 V | 15.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P14 | e4 | 100 °C | -55 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 26 mm | 40 mm | 13.2 mm | XP POWER LTD | MODULE | PACKAGE-14 | 14 | compliant | EAR99 | ||||||
|
MTC1528D12-ESS
XP Power
|
Check for Price | Active | 28 V | 12 V | 40 V | 15.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P14 | e4 | 100 °C | -40 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 26 mm | 40 mm | 13.2 mm | XP POWER LTD | MODULE | , | 14 | compliant | EAR99 | ||||||
|
MTC1528D12-NT
XP Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MTC1528D12-NV
XP Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | , | compliant | EAR99 |