Filter Your Search
1 - 4 of 4 results
|
MTB325HCVM-1.000MHZ
MMD
|
Check for Price | Transferred | 1 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | YES | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | DIP-14/4 | compliant | Clock | ||
|
MTB325HCVM-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | YES | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | MMD COMPONENTS | compliant | Clock | ||||
|
MTB325HCVM-1.000MHZ-G
MMD
|
Check for Price | Transferred | 1 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | YES | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MMD COMPONENTS | GULLWING, DIP-14/4 | compliant | Clock | ||||
|
MTB325HCVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | YES | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Clock |