Filter Your Search
1 - 2 of 2 results
|
MTAF325SAM-8.000MHZ
MMD
|
Check for Price | Transferred | 8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | YES | 1 V | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTAF325SAM-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | YES | 1 V | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine |