Parametric results for: mta406p under Toggle Switches

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mta406p
Select parts from the table below to compare.
Compare
Compare
MTA406P-P
Nidec Copal (USA) Corporation
Check for Price Obsolete TOGGLE SWITCH NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00
MTA406P04
TE Connectivity
Check for Price Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD unknown
MTA406PAPC
TE Connectivity / Elcon Power Connectors
Check for Price Obsolete 4 A 28 V 50000 Cycle(s) DP3T LATCHED TOGGLE SWITCH LONG BAT 6A@125VAC 4A@28VDC 6 A 125 V 14.71 N e4 -20 °C 80 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO GOLD SOLDER 13 mm 12.5 mm 22.6 mm TYCO ELECTRONICS ELCON unknown EAR99 8536.50.90.65
MTA406P
TE Connectivity
Check for Price Yes Obsolete 6 A 28 V 60000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER SILVER TOGGLE SWITCH LONG BAT 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 24 deg CHROME BRASS GREEN 1/4-40 GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY THERMOSET 94V-0 EPOXY TERMINAL SEALED NO GOLD WIRE 0.41 inch 13 mm 12.5 mm 22.6 mm 0.32 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTA406P
knitter-switch
Check for Price Yes Contact Manufacturer 6 A 6 V 300000 Cycle(s) 0.02 mΩ 4PDT LATCHED TOGGLE SWITCH LEVER UL APPROVED, ROHS COMPLIANT 6A@125VAC 6A@6VDC 6 A ON-OFF-ON 125 V 1500VAC V 1 GΩ -45 °C 140 °C THROUGH HOLE-STRAIGHT 24 deg CHROME COPPER ALLOY 0.236 inch M6X0.75 STAINLESS STEEL DIALLYL PHTHALATE WATER PROOF HAND NO BRASS SOLDER 0.413 inch 13 mm 11.5 mm 22.6 mm 0.315 inch 0.157 inch KNITTER-SWITCH compliant EAR99 8536.50.90.65 ROHS COMPLIANT
MTA406PPC
TE Connectivity
Check for Price Yes Obsolete 6 A 28 V 60000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD TOGGLE SWITCH LONG BAT PANEL MOUNTABLE 6A@125VAC 4A@28VDC 6 A ON-OFF-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 24 deg CHROME BRASS GREEN 1/4-40 GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY THERMOSET 94V-0 EPOXY TERMINAL SEALED HAND NO GOLD BRASS SOLDER SOLVENT 0.41 inch 13 mm 12.5 mm 22.6 mm 0.32 inch 0.19 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
MTA406P-P
Nidec Copal Electronics Corporation
Check for Price Obsolete TOGGLE SWITCH NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00
MTA406PA
TE Connectivity / Elcon Power Connectors
Check for Price Obsolete 4 A 28 V 50000 Cycle(s) DP3T LATCHED TOGGLE SWITCH LONG BAT 6A@125VAC 4A@28VDC 6 A 125 V 14.71 N e4 -20 °C 80 °C PANEL MOUNT EPOXY TERMINAL SEALED NO GOLD WIRE 13 mm 12.5 mm 22.6 mm TYCO ELECTRONICS ELCON unknown EAR99 8536.50.90.65
MTA406PAPC
TE Connectivity
Check for Price Obsolete 4 A 28 V 50000 Cycle(s) DP3T LATCHED TOGGLE SWITCH LONG BAT 6A@125VAC 4A@28VDC 6 A 125 V 14.71 N e4 -20 °C 80 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO GOLD SOLDER 13 mm 12.5 mm 22.6 mm TE CONNECTIVITY LTD unknown EAR99 8536.50.90.65
MTA406PA
TE Connectivity
Check for Price No Obsolete 4 A 28 V 50000 Cycle(s) 0.02 mΩ DP3T LATCHED GOLD OVER SILVER TOGGLE SWITCH BATON LONG TYPE 6A@125VAC 4A@28VDC 6 A ON-ON-ON 125 V 1500VRMS V 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT-THREADED 24 deg NICKEL BRASS 1/4-40 GOLD OVER SILVER BREAK-BEFORE-MAKE THERMOSET 94V-0 EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 0.41 inch 13 mm 12.5 mm 22.6 mm 0.32 inch TE CONNECTIVITY LTD compliant