Parametric results for: mta106d under Toggle Switches

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mta106d
Select parts from the table below to compare.
Compare
Compare
MTA106D
TE Connectivity
$9.3494 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH LONG BAT 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 24 deg BLACK CHROME PHENOLIC GREEN 1/4-40 COPPER ALLOY GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY EPOXY TERMINAL SEALED WAVE NO Gold (Au) WIRE 0.413 inch 8 mm 10 mm 13 mm 0.315 inch 0.157 inch TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.65 TE Connectivity
MTA106DPC
TE Connectivity
$9.4736 Yes Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH LONG BAT PANEL MOUNTABLE 6A@125VAC 4A@28VDC 6 A ON-ON 125 V 1.5 kV 1 GΩ 14.71 N e4 -20 °C 80 °C PANEL MOUNT 24 deg BLACK CHROME PHENOLIC GREEN 1/4-40 COPPER ALLOY GOLD OVER SILVER BREAK-BEFORE-MAKE COPPER ALLOY EPOXY TERMINAL SEALED WAVE NO Gold (Au) SOLDER 0.413 inch 8 mm 10 mm 13 mm 0.315 inch 0.189 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity
MTA106DUL
TE Connectivity
Check for Price No Obsolete TOGGLE SWITCH TYCO ELECTRONICS ALCOSWITCH unknown
MTA106D-P
Fujisoku Corporation
Check for Price Obsolete TOGGLE SWITCH FUJISOKU CORP unknown EAR99 8536.50.70.00
MTA106DVRA
TE Connectivity
Check for Price Obsolete 4 A 28 V 40000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH TOGGLE BAT 3A@250VAC 4A@28VDC 3 A ON-ON 250 V 1500VRMS V 1 GΩ -20 °C 80 °C THROUGH HOLE-RIGHT ANGLE 24 deg NICKEL BRASS 1/4-40 GOLD BREAK-BEFORE-MAKE THERMOPLASTIC 5 MOLDED HAND NO BRASS SOLDER SOLVENT 0.41 inch 8.128 mm 37.338 mm 12.954 mm 0.32 inch 0.1 inch TE CONNECTIVITY LTD unknown EAR99 8536.50.90.65
MTA106DG
knitter-switch
Check for Price Contact Manufacturer 4 A 30 V 0.01 mΩ HORIZONTAL TOGGLE SWITCH TOGGLE 3A@250VAC 4A@30VDC 3 A ON-ON 250 V 1500VAC V 1 GΩ e4 -45 °C 140 °C 24 deg CHROME COPPER ALLOY M6X0.75 STAINLESS STEEL DIALLYL PHTHALATE EPOXY HAND GOLD SILVER BRASS 0.413 inch 8.001 mm 10.2108 mm 13.0048 mm 0.315 inch 0.157 inch KNITTER-SWITCH compliant EAR99 8536.50.90.65
MTA106DRA
TE Connectivity
Check for Price Obsolete 4 A 28 V 40000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD TOGGLE SWITCH TOGGLE BAT 3A@250VAC 4A@28VDC 3 A ON-ON 250 V 1500VRMS V 1 GΩ -20 °C 80 °C THROUGH HOLE-RIGHT ANGLE 24 deg NICKEL BRASS 1/4-40 GOLD BREAK-BEFORE-MAKE THERMOPLASTIC 5 MOLDED HAND NO BRASS SOLDER SOLVENT 0.41 inch 7.874 mm 32.893 mm 12.954 mm 0.36 inch 0.11 inch TE CONNECTIVITY LTD unknown EAR99 8536.50.90.65
MTA106DB-5.2
knitter-switch
Check for Price Contact Manufacturer 60 mA 30 V 0.01 mΩ SPDT HORIZONTAL TOGGLE SWITCH TOGGLE 0.06A@30VDC ON-ON 1500VRMS V 1 GΩ -45 °C 140 °C THROUGH HOLE-STRAIGHT 24 deg CHROME COPPER ALLOY M6X0.75 STAINLESS STEEL DIALLYL PHTHALATE HAND NO BRASS SOLDER 0.413 inch 8.001 mm 10.1854 mm 13.0048 mm 0.314 inch 0.157 inch KNITTER-SWITCH compliant EAR99 8536.50.90.65
MTA106D
Nidec Copal Electronics Corporation
Check for Price Obsolete 30000 Cycle(s) 0.02 mΩ SPDT LATCHED TOGGLE SWITCH STANDARD TOGGLE 6A@120VAC ON-ON 1500VAC V 1 GΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT 24 deg 1/4-40 3 NO SOLDER 0.413 inch 8 mm 9 mm 13 mm 0.314 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65
MTA106D
knitter-switch
Check for Price Yes Yes Contact Manufacturer 6 A 6 V 300000 Cycle(s) 0.02 mΩ SPDT LATCHED TOGGLE SWITCH LEVER UL APPROVED, ROHS COMPLIANT 6A@125VAC 6A@6VDC 6 A ON-ON 125 V 1500VRMS V 1 GΩ e4 -45 °C 140 °C THROUGH HOLE-STRAIGHT 24 deg CHROME COPPER ALLOY M6X0.75 STAINLESS STEEL DIALLYL PHTHALATE WATER PROOF HAND NO Silver (Ag) BRASS SOLDER 0.413 inch 8 mm 10.2 mm 13 mm 0.314 inch 0.157 inch KNITTER-SWITCH compliant EAR99 8536.50.90.65 KNITTER-SWITCH ROHS COMPLIANT