Filter Your Search
1 - 1 of 1 results
|
MT9V138C12STC-DR
onsemi
|
Check for Price | Yes | Obsolete | YES | 5.60X5.60 µm | 680 | 512 | 30 fps | 2-WIRE INTERFACE | -0.30-2.80V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.25 mm | 11.43 mm | ONSEMI | 11.43 X 11.43 MM, 0.80 MM PITCH, CERAMIC, LCC-48 | compliant | onsemi |