Filter Your Search
1 - 1 of 1 results
|
MT9V024IA7XTC-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | GLOBAL SHUTTER | 100 dB | 27 MHz | 60 mA | 1/3 inch | 3.6 V | 3 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.3 mm | 9 mm | ONSEMI | IBGA-52 | 503AA | compliant | onsemi |