Filter Your Search
1 - 6 of 6 results
|
MT9HTF12872FZ-80EXX
Micron Technology Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 5.1 mm | 133.35 mm | 30.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, MO-256, FBDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT9HTF12872FZ-667H1D4
Micron Technology Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 5.1 mm | 133.35 mm | 30.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, MO-256, FBDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT9HTF12872FZ-667H1D6
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 333 MHz | 8192 | COMMON | 128000000 | 134.2177 M | 3-STATE | CMOS | OTHER | R-PDMA-N240 | Not Qualified | e4 | 95 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||
|
MT9HTF12872FZ-80EM1D4
Micron Technology Inc
|
Check for Price | Active | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.1 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
MT9HTF12872FZ-667H1N8
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 333 MHz | 8192 | COMMON | 128000000 | 134.2177 M | 3-STATE | CMOS | OTHER | R-PDMA-N240 | Not Qualified | e3 | 1 | 95 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
MT9HTF12872FZ-667XX
Micron Technology Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 5.1 mm | 133.35 mm | 30.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, MO-256, FBDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 |