Filter Your Search
1 - 5 of 5 results
|
MT9F002D00C2EB-N3003-200
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.40X1.40 µm | 4640 | 3320 | 13.7 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.70-3.10 V, ELECTRONIC ROLLING SHUTTER | 65.3 dB | 64 MHz | 75 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | compliant | ||||||||
|
MT9F002I12STCV-TB-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.4X1.4 µm | 4384 | 3288 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 96 Mbps | 65.3 dB | 64 MHz | 75 mA | 1/2.3 inch | 0.724 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | compliant | ILCC-48 | 847AL | onsemi | ||||
|
MT9F002I12-N4000-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.40X1.40 µm | 4608 | 3288 | 13.7 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 65.3 dB | 64 MHz | 75 mA | 1/2.3 inch | 1.9 V | 1.7 V | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | 10 X 10 MM, ILCC-48 | compliant | ILCC-48 | 847AL | onsemi | ||||||||
|
MT9F002I12-N4000-DP1
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.40X1.40 µm | 4608 | 3288 | 13.7 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT REQUIRES ANALOG SUPPLY VOLTAGE 2.7-3.1 V | 65.3 dB | 64 MHz | 75 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | compliant | ILCC-48 | 847AL | onsemi | |||||
|
MT9F002I12STCV-DP
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 1.40X1.40 µm | 4608 | 3288 | 13.7 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 65.3 dB | 64 MHz | 75 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | compliant | ILCC-48 | 847AL | onsemi |