Filter Your Search
1 - 5 of 5 results
|
MT8LSDT864HG-10EXX
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | unknown | EAR99 | 8542.32.00.28 | |||||||||||
|
MT8LSDT864HG-10EB5
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH, SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 900 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 800 µm | DUAL | 31.75 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-144 | 144 | not_compliant | EAR99 | 8542.32.00.28 | |||||
|
MT8LSDT864HG-10EC5
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 900 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 800 µm | ZIG-ZAG | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | SODIMM-144 | 144 | not_compliant | EAR99 | 8542.32.00.28 | |||||
|
MT8LSDT864HG-10E
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 16 mA | 1.52 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
MT8LSDT864HG-10EB4
Micron Technology Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | MODULE | , | 144 | unknown | EAR99 | 8542.32.00.28 |