Filter Your Search
1 - 10 of 91 results
|
MT8LSDT1664AG-10EB1
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MT8LSDT1664HY-13EXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e4 | 70 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | LEAD FREE, SODIMM-144 | 144 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||
|
MT8LSDT1664HY-133
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 2.48 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
MT8LSDT1664HIY-133XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-XZMA-N144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||
|
MT8LSDT1664HG-13EB3
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | SODIMM | , | 144 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MT8LSDT1664HY-10EB1
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | e4 | 70 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | MODULE | , | 144 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT8LSDT1664LHG-10CB1
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 1 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||||||
|
MT8LSDT1664HY-13E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 2.64 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | e3 | 1 | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | 1996-08-01 | |||||||||||||||||
|
MT8LSDT1664HG-10CB1
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 1 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||||||
|
MT8LSDT1664HG-662
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 7.5 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 16 mA | 1.6 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.32 | 1996-08-01 |