Filter Your Search
1 - 10 of 16 results
|
MT8962AS1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | 8542.39.00.01 | |||||
|
MT8962AS
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 mA | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||
|
MT8962ASR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | 8542.39.00.01 | |||||
|
MT8962ASR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||
|
MT8962AE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDIP-T20 | e3 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.905 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.39.00.01 | ||||||
|
MT8962ASR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROSEMI CORP | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | 8542.39.00.01 | ||||||||||
|
MT8962AY
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 8 µA | COMMERCIAL | S-PQCC-N24 | e0 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ZARLINK SEMICONDUCTOR INC | QCCN, LCC24,.4SQ | unknown | 8542.39.00.01 | ||||||||||
|
MT8962AC
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | 0.25 dB | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 8 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MT8962ASR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | ||||||
|
MT8962AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.905 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 |