Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
MT8808APR1
Microsemi Corporation
|
||
|
MT8808APR1
Zarlink Semiconductor Inc
|
||
|
MT8808APR1
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
On-state Resistance-Max (Ron)
|
On-state Resistance Match-Nom
|
Switch-on Time-Max
|
Analog IC - Other Type
|
Technology | Number of Channels | Number of Functions |
Off-state Isolation-Nom
|
Output
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROSEMI CORP | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | |||||
Yes | Active | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant |
|
MT8808APR1
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROSEMI CORP | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||
|
MT8808APR1
Zarlink Semiconductor Inc
|
Check for Price Buy | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | ||||||
|
MT8808APR1
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | 185 Ω | 5 Ω | 100 ns | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant |