Filter Your Search
1 - 3 of 3 results
|
MT75W16Y136HBB-100
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.2282 Mbit | 272 | 8KX272 | 1.8 V | CONTENT ADDRESSABLE SRAM | PIPELINED ARCHITECTURE; ALSO CONFIGURABLE AS 32K X 68 | 136 | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICRON TECHNOLOGY INC | BGA | HSBGA-272 | 272 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT75W16Y136HBB-83
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.2282 Mbit | 272 | 8KX272 | 1.8 V | CONTENT ADDRESSABLE SRAM | PIPELINED ARCHITECTURE; ALSO CONFIGURABLE AS 32K X 68 | 136 | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICRON TECHNOLOGY INC | BGA | HSBGA-272 | 272 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT75W16Y136HBB-66
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.2282 Mbit | 272 | 8KX272 | 1.8 V | CONTENT ADDRESSABLE SRAM | PIPELINED ARCHITECTURE; ALSO CONFIGURABLE AS 32K X 68 | 136 | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICRON TECHNOLOGY INC | BGA | HSBGA-272 | 272 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |