Filter Your Search
1 - 10 of 12 results
|
MT5LSDT872AG-10E
Micron Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 10 mA | 1.35 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 1 | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MT5LSDT872AG-133F1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | , | 168 | ||||||||||||||
|
MT5LSDT872AG-13EB1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | DIMM-168 | 168 | ||||||||||||||
|
MT5LSDT872AG-10EXX
Micron Technology Inc
|
Check for Price | No | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 235 | 30 | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | DIMM, | 168 | |||||||||||||
|
MT5LSDT872AG-13EF1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | , | 168 | ||||||||||||||
|
MT5LSDT872AG-13E
Micron Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 10 mA | 1.65 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 1 | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MT5LSDT872AG-10EF1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | , | 168 | ||||||||||||||
|
MT5LSDT872AG-133XX
Micron Technology Inc
|
Check for Price | No | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 235 | 30 | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | DIMM, | 168 | |||||||||||||
|
MT5LSDT872AG-13EXX
Micron Technology Inc
|
Check for Price | No | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 235 | 30 | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.32 | DIMM | DIMM, | 168 | |||||||||||||
|
MT5LSDT872AG-133
Micron Technology Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 10 mA | 1.55 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 |